text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4062KRC15

N-Channel 1200 V 26 A 115 W 62 mOhm Through Hole SiC Power Mosfet - TO-247-4L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
ROHM SCT4062KRC15 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 26A
Input Capacitance: 1498pF
Power Dissipation: 115W
Operating Temp Range: 175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$3,226.50
USD
Quantity
Unit Price
450
$7.17
900+
$7.12
Product Variant Information section