text.skipToContent text.skipToNavigation

Manufacturer Part #

UF4C120070K3S

SIC,1200Volt,27.5Amp,72Mohm,TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi UF4C120070K3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 27.5A
Input Capacitance: 1370pF
Power Dissipation: 217W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$4,236.00
USD
Quantity
Unit Price
30
$7.21
90
$7.15
150
$7.13
600
$7.06
900+
$7.02
Product Variant Information section