Manufacturer Part #
ATM0350D19A
3.5" IPS Display RGB 320x240 500 Nits TFT LCD Panel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0350D19A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0350D19A - Technical Attributes
Attributes Table
| Diagonal Size: | 3.5in |
| Resolution: | 320x240 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 350 |
| Active Area: | 70.08x 52.56 mm |
| Interface Type: | Parallel |
| Mounting Method: | Panel Mount |
Features & Applications
The ATM0350D19A is a 3.5 inch (320 x 240) 625 nits Digital RGB TFT LCD Module.
Features:
- 320 x RGB x 240
- LED Backlight
- Wide Operation Temperature
- Digital RGB Interface
Specifications:
- Outline Dimension: 76.9 X 63.90 X 3.3 mm
- Active Area: 70.08 X 52.56 mm
- Interface: Digital RGB
- Contrast: 450:1
- Brightness: 625 nits
- Viewing Angle: (LR, UD): +75/-75 +55/-60
- Viewing Direction: 6 O'clock
- Operation Temperature: -20 ~ +70
- Storage Temperature: -30 ~ +80
- Bonding Type: COG
View our available ATM0xxx family of Active Matrix TFT Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$29.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount