text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0500D27B

5“ IPS Display RGB 800X480 700 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0500D27B - Technical Attributes
Attributes Table
Diagonal Size: 5in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Portrait
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Brightness: 700cd/m2
Contrast Ratio: 1000
Active Area: 108.0 x 64.8 mm
Interface Type: RGB
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,950.00
USD
Quantity
Unit Price
500+
$33.90
Product Variant Information section