text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0500H1-CT

5" IPS Display HDMI Compatible 800x(RGB)x480 350 Nits Capacitive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0500H1-CT - Technical Attributes
Attributes Table
Diagonal Size: 5in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Capacitive
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: 0°C to 70°C
Brightness: 350cd/m2
Contrast Ratio: 1000
Active Area: 108.0 x 64.8 mm
Interface Type: RGB
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63,820.00
USD
Quantity
Unit Price
1,000+
$63.82
Product Variant Information section