text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0700L61K-T

7" IPS Display LVDS 1024X600 1000 Nits Resistive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0700L61K-T - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 1024 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Resistive
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Brightness: 1000cd/m2
Contrast Ratio: 800
Active Area: 154.21 x 85.92 mm
Interface Type: LVDS
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30,335.00
USD
Quantity
Unit Price
500+
$60.67
Product Variant Information section