text.skipToContent text.skipToNavigation

Manufacturer Part #

LS013B7DH05

1.26 inch 144 x 168 Pixel HR-TFT Monolithic Portrait Transflective Memory LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Date Code:
Product Specification Section
Sharp LS013B7DH05 - Technical Attributes
Attributes Table
Diagonal Size: 1.26in
Resolution: 144 x 168
Display Mode: Transflective
Backlight: LED
Technology: No Touch
Viewing Angle: 60°
Operating Temp Range: -20°C to +70°C
Active Area: 20.88 x 24.36 mm
Interface Type: Serial
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1120
Multiple Of:
1120
Total
$8,892.80
USD
Quantity
Unit Price
1,120+
$7.94