text.skipToContent text.skipToNavigation

Manufacturer Part #

WF28JSYAJDNN0#

WF28J Series 2.8 Inch 240 x 320 MCU/SPI Active Matrix Color IPS TFT LCD Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WF28JSYAJDNN0# - Technical Attributes
Attributes Table
Diagonal Size: 2.8in
Resolution: 240 x 320
Display Mode: Transmissive
Backlight: LED
Orientation: Portrait
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 3:4
Brightness: 1000cd/m2
Contrast Ratio: 800
Active Area: 43.2 x 57.6 mm
Interface Type: SPI
Response Time: 40ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$29.61
USD
Quantity
Unit Price
3
$9.87
10
$9.76
25
$9.69
75
$9.60
150+
$9.48
Product Variant Information section