text.skipToContent text.skipToNavigation

Manufacturer Part #

WF50FTWAGDNN0#

WF50F Series 5 Inch 800 x 480 RGB Active Matrix Color IPS TFT LCD Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WF50FTWAGDNN0# - Technical Attributes
Attributes Table
Diagonal Size: 5in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 5:3
Brightness: 500cd/m2
Contrast Ratio: 1000
Active Area: 108(W) ×64.8 (H) mm
Response Time: 40ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
4
Total
$71.84
USD
Quantity
Unit Price
4
$17.96
12
$17.77
20
$17.68
60
$17.50
100+
$17.33
Product Variant Information section