text.skipToContent text.skipToNavigation

Manufacturer Part #

IS01EBFRGB

IS Series 64 x 32 Pixel SPI 0.7" RGB LCD Display

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches IS01EBFRGB - Technical Attributes
Attributes Table
Monochrome or RGB: RGB
Resolution: 64 x 32 Pixels
Diagonal Size: 0.7in
Serial Interface: SPI, I2C
Color: Red / Green / Blue
Supply Voltage: -0.3V to +7V
Operating Temp Range: -15°C to +50°C
Storage Temperature Range: -20°C to +60°C
Dimension: L  0.701in x W  0.677in x H  0.39in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
56
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$581.90
USD
Quantity
Unit Price
1
$59.74
2
$59.07
4
$58.40
5
$58.19
15+
$56.89
Product Variant Information section