Manufacturer Part #
IS15EBFP4RGB-09YN
IS Series SPDT Off(On) 64 x 32 Pixel Resolution RGB LED Pushbutton Smart Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches IS15EBFP4RGB-09YN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches IS15EBFP4RGB-09YN - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.1A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$54.69
2
$54.08
4
$53.47
5
$53.28
15+
$52.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole