text.skipToContent text.skipToNavigation

Manufacturer Part #

WEH001602AWPP5N00100

WEH001602A Series 2.29 Inch 16 x 2 Character White 6800 COB OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEH001602AWPP5N00100 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 16 characters × 2 lines
Diagonal Size: 2.29in
Technology: Active Matrix OLED
Active Area: 56.95 × 11.85 mm
Serial Interface: SPI, I2C
Color: White
Supply Current: 31mA to 46.5mA
Supply Voltage: 4.8V to 5.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.15in x W  1.42in x H  0.39in
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
450
Multiple Of:
1
Total
$5,391.00
USD
Quantity
Unit Price
2
$12.51
5
$12.41
20
$12.26
50
$12.16
125+
$11.98
Product Variant Information section