text.skipToContent text.skipToNavigation

Manufacturer Part #

WEO004864AWPP3N00000

WEO004864A Series 0.71 Inch 48 x 64 Passive Matrix White I2C COG OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEO004864AWPP3N00000 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 48 × 64 dots
Diagonal Size: 0.71in
Technology: Active Matrix OLED
Active Area: 10.54 × 14.70 mm
Serial Interface: SPI, I2C
Color: White
Supply Current: 1.65A to 3.3A
Supply Voltage: -40V to +80V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  0.55in x W  0.87in x H  0.05in
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
546
Multiple Of:
1
Total
$1,332.24
USD
Quantity
Unit Price
10
$2.61
30
$2.57
75
$2.54
200
$2.51
400+
$2.44
Product Variant Information section