text.skipToContent text.skipToNavigation

Manufacturer Part #

WEO128128AWAP3N00000

WEO128128A Series 1.5 Inch 128 x 128 White 6800/8080/SPI/I2C COG OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEO128128AWAP3N00000 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 128 × 128
Diagonal Size: 1.5in
Technology: Passive Matrix OLED
Active Area: 26.86 × 26.83 mm
Serial Interface: 4-Wire SPI, I2C
Color: White
Supply Current: 23mA to 26mA
Supply Voltage: 2.8V to 3.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Dimension: L  1.33in x W  1.44in x H  0.08in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
1
Total
$1,809.60
USD
Quantity
Unit Price
3
$7.85
10
$7.77
30
$7.71
75
$7.65
200+
$7.54
Product Variant Information section