text.skipToContent text.skipToNavigation

Manufacturer Part #

WEX025664BWPP3N00000

WEX025664B Series 3.12 Inch 256 x 64 White 6800/8080/SPI COF OLED Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WEX025664BWPP3N00000 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 256 × 64
Diagonal Size: 3.12in
Technology: Passive Matrix OLED
Active Area: 76.778 × 19.178 mm
Serial Interface: SPI, I2C
Color: White
Supply Current: 22mA to 27mA
Supply Voltage: 2.8V to 3.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.46in x W  1.09in x H  0.08in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
110
Multiple Of:
1
Total
$2,263.80
USD
Quantity
Unit Price
2
$21.47
5
$21.28
20
$20.99
30
$20.91
75+
$20.58
Product Variant Information section