text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1602KQ-FL-YBH-Q01

ACM1602K Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1602KQ-FL-YBH-Q01 - Technical Attributes
Attributes Table
Series: ACM1602K
Format: 16X2
Viewing Area: 64.5 x 16.4 mm
Dot Size: 0.56 x 0.61 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Dimension: 80 x 36 x 13.5 mm
Storage Temperature Range: -30°C to +80°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,880.00
USD
Quantity
Unit Price
1,000+
$12.88
Product Variant Information section