text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2002R-FLW-FBW-XT

ACM2002R Series 149 x 23 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM2002R-FLW-FBW-XT - Technical Attributes
Attributes Table
Series: ACM2002R
Format: 20 x 2
Viewing Area: 149 x 23 mm
Character Size: 6 x 9.66 mm
Dot Size: 1.12 x 1.12 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 180 x 40 x 14.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,740.00
USD
Quantity
Unit Price
1,000+
$13.74
Product Variant Information section