Manufacturer Part #
LCM-H01601DTR
16 x 1 Character High Temp TN Reflective LCD Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LCM-H01601DTR - Technical Attributes
Attributes Table
| Format: | 16 x 1 |
| Viewing Area: | 66 × 16 mm |
| Character Size: | 3.07 × 6.56 mm |
| Dot Size: | 0.55 × 0.75 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Reflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 4.7V to 5.3V |
| Dimension: | 80 × 36 × 8.8 mm |
| Storage Temperature Range: | -30°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
135
$5.78
270+
$5.73
Product Variant Information section
Available Packaging
Package Qty:
135 per Box