text.skipToContent text.skipToNavigation

Manufacturer Part #

LCM-S02002DSR

3.4" 20x2 Character, STN, Reflective LCD Display Module

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LCM-S02002DSR - Technical Attributes
Attributes Table
Format: 20 x 2
Viewing Area: 85 × 18.6 mm
Character Size: 3.2 × 5.55 mm
Dot Size: 0.6 × 0.65 mm
Color or Monochrome: Monochrome
Polariser Type: Reflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 4.7V to 5.3V
Dimension: 116 × 37 × 8.9 mm
Storage Temperature Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.60
USD
Quantity
Unit Price
30
$12.53
60
$12.46
90
$12.41
120
$12.38
150+
$12.29
Product Variant Information section