text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM1696A-FLW-FBH

AQM1696A Series 74.31 x 44.87 Viewing Area Graphic 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM1696A-FLW-FBH - Technical Attributes
Attributes Table
Format: 160 x 96
Viewing Area: 74.31 x 44.87 mm
Dot Size: 0.4 x 0.38 mm
Dot Pitch: 0.43 x 0.41 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Voltage: 3V
Dimension: 98.48 x 67.79 x 9.2 mm
Storage Temperature Range: -30°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,430.00
USD
Quantity
Unit Price
1,000+
$19.43
Product Variant Information section