text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1011-I/ML

Touch Sensing Controller 20 QFN 4x4x0.9mm TUBE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AR1011-I/ML - Technical Attributes
Attributes Table
Technology: Resistive
Interface: UART
Resolution: 10b
Operating Voltage: 5V
Supply Current: 17mA
No of Channels: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$232.05
USD
Quantity
Unit Price
91
$2.55
182
$2.53
273+
$2.50
Product Variant Information section