Manufacturer Part #
AR1020-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AR1020-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AR1020-I/SO - Technical Attributes
Attributes Table
| Technology: | Resistive |
| Interface: | I2C/SPI |
| Resolution: | 10b |
| Operating Voltage: | 5V |
| Supply Current: | 17mA |
| No of Channels: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The AR1020-I/SO is part of the mTouch AR1000 Series Resistive Touch Screen Controller family and communicates through I2C/SPI. It is a complete, easy to integrate, cost-effective and universal touch screen controller chip.
Features:
- RoHS Compliant
- Power-Saving Sleep mode
- Industrial Temperature Range
- Built-in Drift Compensation Algorithm
- 128 Bytes of User EEPROM
- Operating Voltage: 2.5-5.0V ±5%
- 4-Wire, 5-Wire and 8-Wire Analog Resistive touch sensor
- Operating “No touch” Current - 3.0 mA
- I2C/SPI Communication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
38
$2.44
76
$2.41
114
$2.40
152
$2.39
190+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount