text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCH652-I/MV

MTCH652 Series Built in Level Shifters Programmable Voltage Boost - UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MTCH652-I/MV - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
455
Multiple Of:
91
Total
$1,164.80
USD
Quantity
Unit Price
91
$2.62
182
$2.59
273+
$2.56
Product Variant Information section