text.skipToContent text.skipToNavigation

Manufacturer Part #

2213678-3

Z35 Mini COB Led Holder 12*15 mm PANHEAD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213678-3 - Technical Attributes
Attributes Table
Type: Holder
Color: Natural
Wire Gauge: AWG 18-20
Supply Voltage-Nom: 60V
Supply Current: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2100
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,604.00
USD
Quantity
Unit Price
20
$1.31
40
$1.29
100
$1.28
200
$1.27
400+
$1.24
Product Variant Information section