text.skipToContent text.skipToNavigation

Manufacturer Part #

C12481_MIRELLA-50-M-PIN

MIRELLA Series 1 Position Ø49mm Round Metal Reflector

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12481_MIRELLA-50-M-PIN - Technical Attributes
Attributes Table
Type: Reflector
Features & Applications

The C12481_MIRELLA-50-M-PIN is a 49.9 mm 24 degree Reflector with efficiency of 89 % which is designed & optimized for XM-L series of LEDs.

Features:

  • Family: Mirella
  • Type: Reflector
  • LED: XM-L
  • Color: Metal
  • Diameter: 49.9 mm
  • Height: 23.9 mm
  • Style: Round
  • Fastening: Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
112
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.32
USD
Quantity
Unit Price
28
$2.15
56
$2.13
112
$2.11
140
$2.10
420+
$2.06
Product Variant Information section