Manufacturer Part #
EUC-060S105DTM
EUC-060S Series 60 W 1050 mA 57 Vdc Output Max Constant Current IP66 Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUC-060S105DTM - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 60W |
| Minimum Output Voltage: | 34V |
| Maximum Output Voltage: | 57V |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.96 |
| Efficiency: | 89% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,FCC |
| Driver Class: | SELV |
| IP Rating: | IP66 |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 10% |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2
$15.05
4
$14.94
15
$14.73
25
$14.65
50+
$14.44
Product Variant Information section
Available Packaging
Package Qty:
48 per Box