Manufacturer Part #
EUD-480S140DT
100 - 277Vac, 480W, 105 - 1400mA, 171-457V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUD-480S140DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 480W |
| Minimum Output Voltage: | 171V |
| Maximum Output Voltage: | 457V |
| Minimum Output Current: | 1050mA |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0.99 |
| Efficiency: | 95% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,FCC,UL |
| Driver Class: | Class I,Class 1 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | PWM,Timer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$92.58
2
$91.23
3
$90.45
4
$89.90
5+
$88.17
Product Variant Information section
Available Packaging
Package Qty:
8 per Box