Manufacturer Part #
LPC-60-1050
100 - 240Vac, 50.4W, 1050mA, 9-48V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
MEAN WELL LPC-60-1050 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 50.4W |
| Minimum Output Voltage: | 9V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 1050mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Certifications: | CE,LPS,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
LPC-60-1050 is 50.4W AC/DC LED driver with a single output and a rated current of 1050 mA. LPC-60 Series are 60W AC/DC enclosed, non PFC design, switching power supplies. LPC-60 models offer constant current mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations.
LPC-60 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection. To protect the unit from sudden high surge for unstable AC line, LPC-60 can withstand 300VAC input surge for 5 seconds. The LPC series is available from 18-60 watts with standard output voltages ranging from 12-48 Volts.
Features:
- Constant current mode power supply
- Universal AC input
- Epoxy encapsulated with IP67 level
- Withstand 300VAC surge input for 5 seconds
- Short circuit, over current, over voltage protections
- Fully isolated plastic case
- Cooling by free air convection
- UL1310 Class 2 power unit, passes LPS
- 100% full load burn-in test
- Low cost, high reliability
Applications:
- Moving signs
- Backlighting
- LED-based decorative lighting
- LED-based architectural lighting
- LED stage and theater lighting
- LED electronic displays
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$16.83
4
$16.70
10
$16.53
25
$16.36
40+
$16.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Box