text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-35-15

100 - 240Vac, 36W, 15V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPV-35-15 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 36W
Output Voltage: 15V
Efficiency: 84%
Certifications: CE,cUL,LPS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.34
USD
Quantity
Unit Price
2
$14.17
4
$14.07
15
$13.87
25
$13.80
50+
$13.60
Product Variant Information section