text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-11A

100 - 277Vac, 39.9W, 1050mA, 28.5-38V, [0-10V, Pot...], IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Enedo RSLD035-11A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 39.9W
Minimum Output Voltage: 28.5V
Maximum Output Voltage: 38V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Potentiometer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
25
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,745.00
USD
Quantity
Unit Price
1
$26.77
3
$26.38
5
$26.20
15
$25.82
25+
$25.49
Product Variant Information section