text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3570502400000

Warm-white 70 CRI 24V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Lumileds L150-3570502400000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 3500K
Flux: 635lm
Test Current: 160mA
Forward (Drive) Current: 240mA
Forward Voltage: 24.5V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section