text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-RED1000000000

LUXEON C High Power Surface Mount LED Emitter Red 350 mA 2 V

Product Specification Section
Lumileds L1C1-RED1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Red
Flux: 39lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2V
Viewing Angle: 162°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks