text.skipToContent text.skipToNavigation

Manufacturer Part #

L1HX-40702E0000000

LUXEON HL2X

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Lumileds L1HX-40702E0000000 - Technical Attributes
Attributes Table
Application: Flood Light/High Bay/Low Bay/Spotlight
Family: LUXEON HL2X
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 355lm
Test Current: 0.7A
Forward (Drive) Current: 2.5A
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
800
$0.39
1,600+
$0.38
Product Variant Information section