Manufacturer Part #
L1RX-CYN1000000000
LUXEON Rubix High Power LED Cyan Square Surface Mount 230 lm 1.5 A 3.64 V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1RX-CYN1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1RX-CYN1000000000 - Technical Attributes
Attributes Table
| Application: | Flood Light/Spotlight/Wall Wash |
| Color: | Cyan |
| Flux: | 230lm |
| Test Current: | 1.5A |
| Forward (Drive) Current: | 3A |
| Forward Voltage: | 3.64V |
| Viewing Angle: | 125° |
| Wavelength: | 490nm to 510nm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.10
2,000
$1.09
4,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount