Manufacturer Part #
LXZ2-6570
LUXEON Z ES High Power SMT LED Emitter 70 CRI 6500K 220 lm Min 700 mA
Product Specification Section
Lumileds LXZ2-6570 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ2-6570 - Technical Attributes
Attributes Table
| Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
| Family: | LUXEON Z ES |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 6500K |
| Flux: | 245lm |
| Test Current: | 700mA |
| Forward (Drive) Current: | 1.2A |
| Forward Voltage: | 2.8V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.11
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $1.11 / Stock: 12,000 Qty: 2,000+$1.11 Stock: 12,000
- Reel Qty: 2,000+ / Unit Price: $1.11 / Stock: 4,000 Qty: 2,000+$1.11 Stock: 4,000
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.11 / Stock: 0 Qty: 2,000+$1.11 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount