text.skipToContent text.skipToNavigation

Manufacturer Part #

S1CH-3535660003-00000000-00003

High Power Horti Color 3535 SZDR5A0D 660NM Z5D RED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor S1CH-3535660003-00000000-00003 - Technical Attributes
Attributes Table
Application: Architectural/Horticulture
Family: 3535
Color: Deep Red
Radiometric Power: 510mW
Test Current: 350mA
Forward (Drive) Current: 350mA
Forward Voltage: 1.96V
Viewing Angle: 125°
Wavelength: 646nm to 667nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4500
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,857.50
USD
Quantity
Unit Price
900+
$0.635