text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3090HA35000B1

2835HE 90CRI 3000K SINGLE VF BIN

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Lumileds L128-3090HA35000B1 - Technical Attributes
Attributes Table
Application: General Lighting
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
SDCM: 3
Flux: 30lm
Radiometric Power: 195mW
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,864.00
USD
Quantity
Unit Price
4,000
$0.0341
8,000
$0.0336
12,000
$0.0332
16,000
$0.033
20,000+
$0.0322
Product Variant Information section