Manufacturer Part #
L128-3580HA35000B1
LUXEON 2835HE 3V CCT 3500K CRI 80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Lumileds L128-3580HA35000B1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3580HA35000B1 - Technical Attributes
Attributes Table
| Application: | Architectural |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3500K |
| Flux: | 36lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 480mA |
| Forward Voltage: | 2.71V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0309
8,000
$0.0304
12,000
$0.0301
16,000
$0.0299
20,000+
$0.0292
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount