Manufacturer Part #
L128-3580NA3500005
LUXEON 2835N Series 3 V 65 mA Warm-white 80 CRI 3500K CCT Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-3580NA3500005 - Technical Attributes
Attributes Table
| Application: | Downlight/Troffer |
| Family: | 2835 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 3500K |
| Flux: | 35.9lm |
| Test Current: | 65mA |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0363
8,000
$0.0357
12,000
$0.0353
16,000
$0.0351
20,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount