text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5790CA3500001

2835 5700K 52 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-5790CA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 90
CCT: 5700K
Flux: 52lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$3,492.00
USD
Quantity
Unit Price
4,000
$0.0312
8,000
$0.0307
16,000
$0.0302
20,000
$0.0301
60,000+
$0.0291
Product Variant Information section