text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-FS00CA3500000

2835 FreshFocus Fish 50 Lumens 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-FS00CA3500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: White
Flux: 50lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,104.00
USD
Quantity
Unit Price
4,000
$0.0611
8,000+
$0.0592
Product Variant Information section