text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-2780003000X21

LUXEON 3030 2D Series 2700K 80 CRI 6 V Warm White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L130-2780003000X21 - Technical Attributes
Attributes Table
Application: Bollard/Decorative/Downlight/Flood Light/High Bay/Low Bay/Panel Light/Spotlight/Track Light/Troffer/Wall Grazer/Wall Wash
Family: 3030
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 112lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
Total
$3,120.00
USD
Quantity
Unit Price
5,000
$0.0332
10,000
$0.0327
15,000
$0.0324
25,000
$0.032
50,000+
$0.0312