text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-2790HA30000B5

LUXEON 3030HE PLUS 65mA 2700K 90CRI 2FLUX 1VF

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L130-2790HA30000B5 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Spotlight/Troffer
Family: 3030
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 28.5lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.7V
Viewing Angle: 110°
Part Number Aliases: L130
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,790.00
USD
Quantity
Unit Price
5,000+
$0.0679
Product Variant Information section