text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3090001400005

3014, 90 CRI, 3 STEP ONLY (BIN D)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Lumileds L130-3090001400005 - Technical Attributes
Attributes Table
Application: Downlight/Wall Grazer/Wall Wash
Family: 3014
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
Test Current: 60mA
Forward (Drive) Current: 0.12A
Forward Voltage: 2.95V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,260.00
USD
Quantity
Unit Price
3,000
$0.0301
6,000
$0.0296
9,000
$0.0293
12,000
$0.0291
15,000+
$0.0284
Product Variant Information section