text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-4090HA3000DD1

LUXEON Mid-Power 3030 HE Plus

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L130-4090HA3000DD1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 3030
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
Flux: 31.5lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75,500.00
USD
Quantity
Unit Price
5,000+
$0.0755
Product Variant Information section