text.skipToContent text.skipToNavigation

Manufacturer Part #

L135-G525003500000

3535L Color 23 Lumens 125 mA 3.2 V Green Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2149
Product Specification Section
Lumileds L135-G525003500000 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment/Lamps/Signage/Specialty Lighting
Family: 3535
Color: Green
Flux: 36.5lm
Test Current: 100mA
Forward (Drive) Current: 200mA
Forward Voltage: 3.2V
Viewing Angle: 115°
Wavelength: 520nm to 540nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
135,000
Germany (Online Only):
5,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Web Price
5,000
$0.26
10,000
$0.255
15,000
$0.25
20,000+
$0.245