Manufacturer Part #
S1W0-2835278003-0000003S-0PB03
STW8A2PD-B3 2835(3v) 80CRI 2700K CCT 3-STEP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor S1W0-2835278003-0000003S-0PB03 - Product Specification
Seoul Semiconductor S1W0-2835278003-0000003S-0PB03 - Technical Attributes
Attributes Table
| Application: | Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor |
| Family: | 3528 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 2700K |
| SDCM: | 3 |
| Flux: | 33.9lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.72V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
16,000+
$0.0238
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount