text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-2835658003-0000003S-0P003

2835 Series 6500K 34.4 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Seoul Semiconductor S1W0-2835658003-0000003S-0P003 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor
Family: 3528
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
SDCM: 3
Flux: 34.5lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$185.60
USD
Quantity
Unit Price
16,000
$0.0116
32,000
$0.0114
48,000
$0.0113
80,000+
$0.011
Product Variant Information section