text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030408003-0000004S-0P005

STW8C2PB-E2 3030 4000K 80 CRI 4-STEP

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Seoul Semiconductor S1W0-3030408003-0000004S-0P005 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
SDCM: 4
Flux: 36.8lm
Test Current: 65mA
Forward (Drive) Current: 400mA
Forward Voltage: 2.74V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.70
USD
Quantity
Web Price
4,500
$0.0446
13,500
$0.0429
22,500
$0.0422
45,000
$0.0412
90,000+
$0.0397
Product Variant Information section