text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27E1000-D-72

VERO 10 GEN 7 Series 2700K 80 CRI min 1310 lm 26 V 2 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-27E1000-D-72 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Star
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 1310lm
Efficacy-Typ: 144lm/W
Forward (Drive) Current: 350mA
Forward Voltage: 26V
Power Consumption: 9.1W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,312.00
USD
Quantity
Unit Price
400+
$3.28
Product Variant Information section